• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51303AA001AG0 3SE5130-3AA00-1AG0 Lid IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POS. EN50041,PLASTIC,ROUNDED PLUNGER

Our service for you

Technical specifications

Product type

Lid

Weight

60 g

Min. temperature

-25 °C

Max. temperature

+60 °C

IP66

IP67

Material

Plastic

Compatible with (details)

For position switches

Width

40 mm

Type

3SE5130-3AA00-1AG0

Content

1 pc(s)

Dim

(L x W) 78 mm x 40 mm

RoHS-compliant

Yes

Length

78 mm

Other

None

None

None

IP66/IP67

None

40 mm

78 mm

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750888 Siemens 3SE51303AA001AG0 3SE5130-3AA00-1AG0 Lid IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750888 Siemens 3SE51303AA001AG0 3SE5130-3AA00-1AG0 Lid IP66, IP67 1 pc(s)

Description

Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Rounded plunger made of plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)