• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52103AA00 3SE5210-3AA00 Lid IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ITEM 50047 METAL,SNAP-ACTION,1NO+1NC

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Isolation voltage: 400 V
Packaging type

Piece

Product type

Lid

Connection

Screws

Weight

40 g

Factory colour

Turquoise

Min. temperature

-25 °C

Max. temperature

+60 °C

IP66

IP67

Material

Metal

Compatible with (details)

Position switch

Width

31 mm

Type

3SE5210-3AA00

Content

1 pc(s)

Dim

(L x W) 53 mm x 31 mm

RoHS-compliant

Yes

Length

53 mm

Metal

None

None

None

IP66/IP67

None

None

31 mm

53 mm

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745518 Siemens 3SE52103AA00 3SE5210-3AA00 Lid IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745518 Siemens 3SE52103AA00 3SE5210-3AA00 Lid IP66, IP67 1 pc(s)

Description

Position switch Metal enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts (replaceable) Rounded plunger, Form B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)