• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52401AA001AG0 3SE5240-1AA00-1AG0 Lid IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI-AUTO A. MONIT. START

Our service for you

Technical specifications

  • Mounting type: screw fastening
Packaging type

Piece

Product type

Lid

Weight

15 g

Factory colour

Yellow

Min. temperature

-25 °C

Max. temperature

+60 °C

IP66

IP67

Material

Plastic

Compatible with (details)

Position switch

Width

50 mm

Type

3SE5240-1AA00-1AG0

Content

1 pc(s)

Dim

(L x W) 53 mm x 50 mm

RoHS-compliant

Yes

Length

53 mm

Other

None

None

None

IP66/IP67

None

None

50 mm

53 mm

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750313 Siemens 3SE52401AA001AG0 3SE5240-1AA00-1AG0 Lid IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750313 Siemens 3SE52401AA001AG0 3SE5240-1AA00-1AG0 Lid IP66, IP67 1 pc(s)

Description

!!! Phased-out product !!! The successor product series is 3SK2 (see FAQ xxxxxxxxx) SIRIUS safety relay with relay and electronic 24 V DC, 45 mm screw terminal EC instantaneous: 2 NO EC delayed: 2 SC: 1 Auto-start and monitored start Basic device Maximum achievable PL according to EN 13849-1: Maximum achievable SIL according to IEC 61508: 3

More interesting products

(*All information is plus legal VAT)