• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52120CC05 3SE5212-0CC05 Door-operated switch enclosure 240 V AC 3 A Tappet momentary IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door-operated switch enclosure

Connection

Screws

Operation type

Tappet

Switching voltage

240 V AC

Switching current (max.)

3 A

Contact type

1 maker

1 breaker

1 change-over

Contact opening

Snap-action contact

Functions

momentary

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20

Durability

1500 0000

Electrical lifespan

100000

Material

Metal

Dim. (add. text)

Casing

Width

31 mm

Type

3SE5212-0CC05

Content

1 pc(s)

Dim

(L x W x H) 31 x 31 x 68 mm (Casing)

RoHS-compliant

Yes

Height

68 mm

Length

31 mm

Depth

33 mm

Quick-break switch

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

1

Plunger

None

FALSE

6 A

0.55 A

3 A

31 mm

33 mm

75.7 mm

FALSE

-25-85 °C

1

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703026 Siemens 3SE52120CC05 3SE5212-0CC05 Door-operated switch enclosure 240 V AC 3 A Tappet momentary IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703026 Siemens 3SE52120CC05 3SE5212-0CC05 Door-operated switch enclosure 240 V AC 3 A Tappet momentary IP66, IP67 1 pc(s)

Description

Position switch metal housing in accordance with DIN EN 50047, 31 mm device connection 1 x (M20 x 1.5) 1S/1NC spring contacts (replaceable) coupler orifice, form B SIRIUS 3SE5 mechanical position switches for position and position detection of machine parts and position monitoring of protective devices.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)