
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit protection
- Nominal voltage
24 V DC
- Manufacturer part #
3SK12201AB40
- Type
3SK1220-1AB40
- Dim
(L x W x H) 121.6 x 17.5 x 100 mm
- Connection
Screw terminal
- Width
17.5 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Screw terminals
17.5
Other
100 mm
121.6 mm
TRUE
FALSE
TRUE
FALSE
0
0
0
0
0
Screw connection
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
Level e
0
DC
One- and two-channel
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1420001 Siemens 3SK1220-1AB40 3SK12201AB40 Circuit protection 24 V DC
User & Safety Instructions
User & Safety Instructions 1420001 Siemens 3SK1220-1AB40 3SK12201AB40 Circuit protection 24 V DC
Information
Information 1420001 Siemens 3SK1220-1AB40 3SK12201AB40 Circuit protection 24 V DC
Description
SIRIUS safety relay Input extension Advanced Input extension for an additional 2-channel or two 1-channel sensors US = 24 V DC Screw connection SIRIUS 3SK1 sensor extension for safety-related expansion of the Advanced basic units.
The 3SK1220 sensor extension allows easy and flexible integration of additional sensors into the 3SK system without additional wiring between the devices. The device monitors two 1-channel or one 2-channel sensor independantly of its type of outputs (potential-free or potential-tainted).
The devices are continuously available with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
The 3SK1220 sensor extension allows easy and flexible integration of additional sensors into the 3SK system without additional wiring between the devices. The device monitors two 1-channel or one 2-channel sensor independantly of its type of outputs (potential-free or potential-tainted).
The devices are continuously available with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































