
1/5
24 V DC
Circuit protection
24 V DC
3SK21222AA10
3SK2122-2AA10
(L x W x H) 124.5 x 45 x 100 mm
Spring-loaded connector
45 mm
100 mm
124.5 mm
124.5 mm
60 °C
-40 °C
IP20
Push-in terminal
0.3650 kg
45
Basic device
100 mm
124.5 mm
TRUE
TRUE
0
4
Spring clamp connection
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
Level e
0 + 1
DC
3
yes
Datasheet 1420008 Siemens 3SK2122-2AA10 3SK21222AA10 Circuit protection 24 V DC
User & Safety Instructions 1420008 Siemens 3SK2122-2AA10 3SK21222AA10 Circuit protection 24 V DC