1/2
Image similar
Knob
Button
White
Knob
1000000
22.3 mm
Actuation/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x 90 °
29.5 mm
28.8 mm
29.5 mm
1 pc(s)
(Ø x H) 29.5 mm x 28.8 mm
Yes
25.4 mm
3SU1032-2AF60-0AA0
Datasheet 1742488 Siemens 3SU1032-2AF60-0AA0 Knob Button White 1 x 90 ° 1 pc(s)
User & Safety Instructions 1742488 Siemens 3SU1032-2AF60-0AA0 Knob Button White 1 x 90 ° 1 pc(s)
Information 1742488 Siemens 3SU1032-2AF60-0AA0 Knob Button White 1 x 90 ° 1 pc(s)
The necessary accessories are required to use the article as described.