
Technical specifications
- Product type
Knob-head switch
- Switch/button features
illuminable
- Lighting type
incl. lighting
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Print motif
O I
- Shape
Knob
- Front panel cut-out
22 mm
- Functions
latch
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Switch position
1 x On/Off
- Width
29.5 mm
- Height
28.8 mm
- (Ø)
29.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 28.8 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1002-2AF20-0AA0
22.3 mm
2
TRUE
FALSE
Black
IP67/IP69K
29.5 mm
28.8 mm
Plastic
TRUE
Round
Turn button
Red
Red
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739777 Siemens 3SU10022AF200AA0 3SU1002-2AF20-0AA0 Knob-head switch illuminable Button Red 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739777 Siemens 3SU10022AF200AA0 3SU1002-2AF20-0AA0 Knob-head switch illuminable Button Red 1 x 90 ° 1 pc(s)
Information
Information 1739777 Siemens 3SU10022AF200AA0 3SU1002-2AF20-0AA0 Knob-head switch illuminable Button Red 1 x 90 ° 1 pc(s)
Description
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































