• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10000HC100AA0 3SU1000-0HC10-0AA0 Stop button round Button Black Turn 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Stop button

Switch/button features

round

Operation type

Button

Factory colour

Black

Case colour

Black

Button Ø

22 mm

Print motif

STOP

Unlocking mechanism

Turn

Shape

Round

Functions

latch

Durability

1000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

29.5 mm

Height

32.7 mm

(Ø)

29.5 mm

Content

1 pc(s)

Dim

(Ø x H) 29.5 mm x 32.7 mm

RoHS-compliant

Yes

Depth

24.3 mm

Type

3SU1000-0HC10-0AA0

22.3 mm

Black

FALSE

1

FALSE

FALSE

Black

Other

FALSE

Plastic

TRUE

Round

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705436 Siemens 3SU10000HC100AA0 3SU1000-0HC10-0AA0 Stop button round Button Black Turn 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705436 Siemens 3SU10000HC100AA0 3SU1000-0HC10-0AA0 Stop button round Button Black Turn 1 pc(s) Piece

Information

Information 1705436 Siemens 3SU10000HC100AA0 3SU1000-0HC10-0AA0 Stop button round Button Black Turn 1 pc(s) Piece

Description

Memory module for the parameterization of SIMOCODE pro S/V without PC/PG, Color: titanium gray

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)