• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1032-2BN20-0AA0 Knob Toggle Red 2 x 45 ° 1 pc(s)

1/2
Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ILLUM. MUSHROOM PUSHBUTTON, 60MM, GREEN

Our service for you

Technical specifications

Product type

Knob

Operation type

Toggle

Factory colour

Red

Shape

Knob

Durability

1000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

2 x 45 °

Width

32.3 mm

Height

28.8 mm

(Ø)

32.3 mm

Content

1 pc(s)

Dim

(Ø x H) 32.3 mm x 28.8 mm

RoHS-compliant

Yes

Depth

25.4 mm

Type

3SU1032-2BN20-0AA0

Documents & Downloads

Datasheet

Datasheet 1703146 Siemens 3SU1032-2BN20-0AA0 Knob Toggle Red 2 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703146 Siemens 3SU1032-2BN20-0AA0 Knob Toggle Red 2 x 45 ° 1 pc(s)

Information

Information 1703146 Siemens 3SU1032-2BN20-0AA0 Knob Toggle Red 2 x 45 ° 1 pc(s)

Description

Illuminated mushroom pushbutton, 22 mm, round, metal, shiny, green, 60 mm, latching, Pull-to-unlatch mechanism

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.