• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11000AB401BA0 3SU1100-0AB40-1BA0 Pushbutton Front ring (PVC), Planar Plastic tappet Green 1 pc(s) Single

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Pushbutton

Switch/button features

Front ring (PVC)

Planar

Lighting type

None

Operation type

Plastic tappet

Factory colour

Green

Case colour

Green

Button Ø

22 mm

Print motif

None

Connection

Screws

Shape

Round

Functions

momentary

Contact type

1 maker

Durability

10000000

Electrical lifespan

10000000

Recess diameter

22 mm

IP66

IP67

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

500 V

Switch position

1 x Off/(On)

Width

30 mm

Height

40 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

RoHS-compliant

Yes

Weight

51 g

Type

3SU1100-0AB40-1BA0

22.3 mm

Green

FALSE

1

TRUE

Flat

Black

Screw connection

29.5 mm

11 mm

IP67/IP69K

Plastic

TRUE

FALSE

0

1

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379609 Siemens 3SU11000AB401BA0 3SU1100-0AB40-1BA0 Pushbutton Front ring (PVC), Planar Plastic tappet Green 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1379609 Siemens 3SU11000AB401BA0 3SU1100-0AB40-1BA0 Pushbutton Front ring (PVC), Planar Plastic tappet Green 1 pc(s) Single

Information

Information 1379609 Siemens 3SU11000AB401BA0 3SU1100-0AB40-1BA0 Pushbutton Front ring (PVC), Planar Plastic tappet Green 1 pc(s) Single

Description

Pushbutton, 22 mm, round, plastic, green, Push button, flat, momentary, with 1S holder, SIRIUS ACT screw connection push button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Scope of delivery

  • Includes holder and contact element.
  • This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)