
Technical specifications
- Product type
Knob-head switch
- Switch/button features
illuminable
- Lighting type
Spot lighting
- Operation type
Toggle
- Factory colour
Black
White
- Connection
Screws
External LED
- Functions
latch
- Contact type
2 makers
- Durability
1000000
- Electrical lifespan
10000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/On
- Width
32.3 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(W x H) 32.3 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1100-2BL60-1NA0
- Light bulb included
No
22.3 mm
White
3
TRUE
FALSE
Black
Screw connection
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Plastic
TRUE
Toggle
FALSE
0
2
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379415 Siemens 3SU11002BL601NA0 3SU1100-2BL60-1NA0 Knob-head switch illuminable Toggle Black, White 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379415 Siemens 3SU11002BL601NA0 3SU1100-2BL60-1NA0 Knob-head switch illuminable Toggle Black, White 2 x 45 ° 1 pc(s)
Information
Information 1379415 Siemens 3SU11002BL601NA0 3SU1100-2BL60-1NA0 Knob-head switch illuminable Toggle Black, White 2 x 45 ° 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, 2-4 switch positions, short/long toggle or rotary button, illuminated/unilluminated (illumination can also be retrofitted), latching/momentary action.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Hints
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























