
1/4
Image similar
Illuminated alerter
110 V AC
22 mm
n.rel.
(W x H) 30 mm x 40 mm
Spring-loaded connector
45 g
1 pc(s)
30 mm
40 mm
Yes
illuminable
IP66
IP67
IP69
+70 °C
-25 °C
3SU1103-6AA60-3AA0
Yes
22.3 mm
AC
1
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
yes
Datasheet 1729622 Siemens 3SU1103-6AA60-3AA0 Illuminated alerter illuminable 110 V AC 1 pc(s)
User & Safety Instructions 1729622 Siemens 3SU1103-6AA60-3AA0 Illuminated alerter illuminable 110 V AC 1 pc(s)
Information 1729622 Siemens 3SU1103-6AA60-3AA0 Illuminated alerter illuminable 110 V AC 1 pc(s)
The necessary accessories are required to use the article as described.