• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1150-7AB88-1NA0 Coordinate switch 500 V Screw terminal IP65, IP67 1 pc(s) Single

1/4
Image similar
Packaging type
Single
Product type
Coordinate switch
Connection
Screw terminal
Switching voltage
500 V
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 100.84 / piece)
€ 100.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Actuator material: plastic
  • Maximum Auslenkwinkel: 30°
  • Switching frequency / maximum [1/h]: 3600
Packaging type

Single

Product type

Coordinate switch

Functions

latch

Type

Without mechanical locking

Factory colour

Black

Connection

Screw terminal

Switch position

2

Switching voltage

500 V

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

40 mm

Height

40 mm

(Ø)

22 mm

Recess diameter

22.3 mm

Durability

100000

Electrical lifespan

1000 0000

IP65

IP67

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

RoHS-compliant

Yes

Type

3SU1150-7AB88-1NA0

Weight

0.1600 kg

2

2

22.3 mm

2

2

FALSE

Other

FALSE

IP65/IP67

0

FALSE

Other

TRUE

FALSE

71.3 mm

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730798 Siemens 3SU1150-7AB88-1NA0 Coordinate switch 500 V Screw terminal IP65, IP67 1 pc(s) Single

Datasheet 1730798 Siemens 3SU1150-7AB88-1NA0 Coordinate switch 500 V Screw terminal IP65, IP67 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1730798 Siemens 3SU1150-7AB88-1NA0 Coordinate switch 500 V Screw terminal IP65, IP67 1 pc(s) Single

Information

Information 1730798 Siemens 3SU1150-7AB88-1NA0 Coordinate switch 500 V Screw terminal IP65, IP67 1 pc(s) Single

Description

circuit breaker 3VA1 IEC frame 100 breaking capacity class N Icu=25kA @ 415 V 3-pole, line protection TM210, ftfm, In=32a overload protection Ir=32A fixed short circuit protection iI=10 x In busbar connection undervoltage release (UVR) 208-230 V AC 50/60 Hz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)