• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1150-7BF88-1QA0 Coordinate switch 500 V IP65, IP67 1 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Coordinate switch
Switching voltage
500 V
Functions
momentary
Type
With mechanical locking
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 136.13 / piece)
€ 136.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Actuator material: plastic
  • Maximum Auslenkwinkel: 30°
  • Switching frequency / maximum [1/h]: 3600
Packaging type

Piece

Product type

Coordinate switch

Functions

momentary

Type

With mechanical locking

Factory colour

Black

Switch position

4P

Switching voltage

500 V

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

40 mm

Height

40 mm

(Ø)

22 mm

Recess diameter

22.3 mm

Durability

500000

Electrical lifespan

1000 0000

IP65

IP67

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

RoHS-compliant

Yes

Type

3SU1150-7BF88-1QA0

Weight

0.1800 kg

4

4

22.3 mm

4

4

TRUE

Other

FALSE

IP65/IP67

0

FALSE

Other

TRUE

FALSE

75.6 mm

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706112 Siemens 3SU1150-7BF88-1QA0 Coordinate switch 500 V IP65, IP67 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1706112 Siemens 3SU1150-7BF88-1QA0 Coordinate switch 500 V IP65, IP67 1 pc(s) Piece

Information

Information 1706112 Siemens 3SU1150-7BF88-1QA0 Coordinate switch 500 V IP65, IP67 1 pc(s) Piece

Description

Enclosure for command devices, 22 mm, round, Enclosure material metal, enclosure top part gray, 2 control points metal, Recess for labels, without equipment, ATEX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)