
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (steel)
Glossy
Planar
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Case colour
Green
- Button Ø
22 mm
- Print motif
None
- Connection
Screws
- Shape
Round
- Front panel cut-out
22 mm mm
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
500 V
- Switch position
1 x Off/(On)
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- RoHS-compliant
Yes
- Weight
0.0737 kg
- Type
3SU1150-0AB40-1BA0
22.3 mm
Green
FALSE
1
TRUE
Flat
Chrome
Screw connection
29.5 mm
11 mm
IP67/IP69K
Plastic
TRUE
FALSE
0
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379599 Siemens 3SU11500AB401BA0 3SU1150-0AB40-1BA0 Pushbutton Front ring (steel), Glossy, Planar Button Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379599 Siemens 3SU11500AB401BA0 3SU1150-0AB40-1BA0 Pushbutton Front ring (steel), Glossy, Planar Button Green 1 pc(s) Piece
Information
Information 1379599 Siemens 3SU11500AB401BA0 3SU1150-0AB40-1BA0 Pushbutton Front ring (steel), Glossy, Planar Button Green 1 pc(s) Piece
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Scope of delivery
- Includes holder and contact element.
- This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























