• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11502BF601BA0 3SU1150-2BF60-1BA0 Rotary switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 pc(s

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary switch

Switch/button features

Front ring (steel)

Glossy

Lighting type

Spot lighting

Bulb type

LED (monochrome)

Operation type

Toggle

Colour

White

Factory colour

Black

White

Case colour

White

Print motif

None

Connection

Screws

Shape

Round

Functions

latch

Contact type

1 maker

Recess diameter

22 mm

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

500 V

Switching angle

1 x 90 °

Switch position

1 x Off/On

Height

32.3 mm

(Ø)

22.3 mm

Content

1 pc(s)

Dim

(Ø x H) 22.3 mm x 32.3 mm

RoHS-compliant

Yes

Weight

0.0869 kg

Depth

28.8 mm

Type

3SU1150-2BF60-1BA0

Light bulb included

No

22.3 mm

White

2

TRUE

FALSE

Other

32.3 mm

28.8 mm

IP67/IP69K

FALSE

Other

TRUE

Toggle

FALSE

0

1

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379604 Siemens 3SU11502BF601BA0 3SU1150-2BF60-1BA0 Rotary switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 pc(s

User & Safety Instructions

User & Safety Instructions 1379604 Siemens 3SU11502BF601BA0 3SU1150-2BF60-1BA0 Rotary switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 pc(s

Information

Information 1379604 Siemens 3SU11502BF601BA0 3SU1150-2BF60-1BA0 Rotary switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 pc(s

Description

Knob switch, illuminated, 22 mm, round, metal, high gloss, white, toggle, short, 2 switch positions O-I, Latching, 90° switching angle, 10:30h/13:30h, with bracket, 1S, SIRIUS ACT screw terminal switches for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, 2-4 switch positions, short/long toggle or rotary knob, illuminated/unilluminated (lighting can also be retrofitted), latching/momentary action.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Scope of delivery

  • Includes holder and contact element.
  • This text is machine translated.

Hints

Please order lamp separately.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)