• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1550-0AA10-0AA0 3SU15500AA100AA0 Holder 3-way (W x H) 30 mm x 40 mm Grey, Black 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life: 10;Insulation voltage 500 V
Packaging type

Piece

Product type

Holder

Switch/button features

3-way

Type

3-way without module

Material

Metal

Factory colour

Grey

Black

Width

30 mm

Height

40 mm

Dim

(W x H) 30 mm x 40 mm

Compatible with (details)

3 modules

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

3SU1550-0AA10-0AA0

RoHS-compliant

Yes

Weight

0.0440 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379541 Siemens 3SU1550-0AA10-0AA0 3SU15500AA100AA0 Holder 3-way (W x H) 30 mm x 40 mm Grey, Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379541 Siemens 3SU1550-0AA10-0AA0 3SU15500AA100AA0 Holder 3-way (W x H) 30 mm x 40 mm Grey, Black 1 pc(s) Piece

Information

Information 1379541 Siemens 3SU1550-0AA10-0AA0 3SU15500AA100AA0 Holder 3-way (W x H) 30 mm x 40 mm Grey, Black 1 pc(s) Piece

Description

Holder, universal, 3-way, plastic/metal, minimum order quantity 5 or a multiple of them holder SIRIUS ACT for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.47€ 10.27*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)