
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4355-0BB4
- Auxiliary contact type
5 breakers
5 makers
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
5
6 A
0
24-24 V
FALSE
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731990 Siemens 3TH4355-0BB4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731990 Siemens 3TH4355-0BB4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































