• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TK1542-0AF0 Contactor 4 makers Piece 1 pc(s)

Image similar
Product type
Contactor
No. of pins
4-pin
Packaging type
Piece
Type
3TK1542-0AF0
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,925.00 / piece)
€ 6,925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SURGE SUPPRESSORS

Our service for you

Technical specifications

  • Type of voltage: AC
Packaging type

Piece

Product type

Contactor

Type

3TK1542-0AF0

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

2 breakers

Control voltage (min.)

110 V AC

Control voltage (max.)

120 V AC

Control voltage range

110 - 120 V AC

Permanent current (max.)

800 A

Mounting type

Screw-fit

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

266 mm

Height

272 mm

Depth

225.5 mm

Dim

(W x H x D) 266 x 272 x 225.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

280 kW

4

0

2

2

550 A

800 A

Screw connection

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706035 Siemens 3TK1542-0AF0 Contactor 4 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706035 Siemens 3TK1542-0AF0 Contactor 4 makers Piece 1 pc(s)

Description

Surge suppressor RC elements, 3TK10 to 3TK13 for mounting to contactors, 24...48 V AC

More interesting products

(*All information is plus legal VAT)