• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TK1967-0A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Contact
Packaging type
Piece
Type
3TK1967-0A
Compatible with
Siemens
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,369.00 / piece)
€ 2,369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR RELAY 64E EN 50 011

Our service for you

Technical specifications

Packaging type

Piece

Product type

Contact

Type

3TK1967-0A

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1742411 Siemens 3TK1967-0A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742411 Siemens 3TK1967-0A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor relay, 64E, EN 50011, 6NO + 4NC, screw terminal, AC operation, 240 V AC 50 Hz/288 V AC 60 Hz

More interesting products

(*All information is plus legal VAT)