• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF70131AU000 3UF7013-1AU00-0 Motor controller

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
  • Isolation voltage: 300 V
  • Electrical life: 100000
  • Mechanical life: 1000 0000
  • Consumed real power: 4.8 W
Product type

Motor controller

Type

3UF7013-1AU00-0

Manufacturer part #

3UF70131AU000

No. of digital inputs (max.)

4

No. of inputs (max.)

4

No. of outputs (max.)

3

Height

111 mm

Length

124 mm

Width

45 mm

IP20

Series

ET 200

Dim

(L x W x H) 124 x 45 x 111 mm

Content

1 pc(s)

Display

Optional

Fitting type (details)

Screw and snap

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Mono stable

4

4

IP20

0

3

Screw connection

FALSE

TRUE

TRUE

TRUE

None

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740703 Siemens 3UF70131AU000 3UF7013-1AU00-0 Motor controller

User & Safety Instructions

User & Safety Instructions 1740703 Siemens 3UF70131AU000 3UF7013-1AU00-0 Motor controller

Description

Contactor, Size 8, 3-pole, AC-3, 90 kW, 400/380 V Auxiliary contacts 22 (2 NO + 2 NC) 220 V DC DC operation ! Phased-out product! Successor is SIRIUS 3RT Preferred successor type is 3RT1056-2AP36

More interesting products

(*All information is plus legal VAT)