• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5570-7EC32-0AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece

1/2
Image similar
Product type
Circuit breaker
Packaging type
Piece
Type
3VA5570-7EC32-0AA0
No. of pins
3-pin
Switching voltage (max.)
480 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA5570-7EC32-0AA0

No. of pins

3-pin

Switching voltage (max.)

480 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Breaking capacity rating

C

OCR type

TM230

Content

1 pc(s)

RoHS-compliant

Yes

0

0

700 A

3

0

183 W

IP40

Front side

FALSE

Other

Rocker lever

110 kA

TRUE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2868199 Siemens 3VA5570-7EC32-0AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece

What kind of Circuit Breakers are you looking for?