• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5570-7EC32-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 3500 - 7000 A Switching voltage (max.):

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
7000 A
Connection
Screws
Packaging type
Piece
Type
3VA5570-7EC32-1AA0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA5570-7EC32-1AA0

Amperage adjustment range (min.)

3500 A

Amperage adjustment range (max.)

7000 A

Adjustment range (amperage)

3500 - 7000 A

No. of pins

3-pin

Switching voltage (max.)

480 V DC/AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Max. temperature

50 °C

Breaking capacity rating

C

OCR type

TM230

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

0

0

700 A

3

0

183 W

IP40

FALSE

Rocker lever

TRUE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2868200 Siemens 3VA5570-7EC32-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 3500 - 7000 A Switching voltage (max.):

What kind of Circuit Breakers are you looking for?