• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5570-7GC42-2AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece

Image similar
Product type
Circuit breaker
Connection
Screws
Packaging type
Piece
Type
3VA5570-7GC42-2AA0
No. of pins
4-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit breaker 3VA5 UL Frame 800 Breaking capacity Class C 100kA @ 480 V 4-pin

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA5570-7GC42-2AA0

No. of pins

4-pin

Switching voltage (max.)

480 V AC

Breaking capacity rating

C

OCR type

TM230

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

0

0

700 A

4

0

183 W

IP40

Rocker lever

110 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872447 Siemens 3VA5570-7GC42-2AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece

User & Safety Instructions

User & Safety Instructions 2872447 Siemens 3VA5570-7GC42-2AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece

Description

Circuit breaker 3VA5 UL Frame 800 switch rating C 100kA @ 480 V 4-pole, system protection TM230,FTAM, In=700A overload protection IR=700A fixed set short circuit protection II=5...10 x In N-conductor 1 on both sides. Flat screw connection

This text is machine translated.

What kind of Circuit Breakers are you looking for?