• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5570-7EC46-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 3500 - 7000 A Switching voltage (max.):

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
7000 A
Type
3VA5570-7EC46-2AA0
Amperage adjustment range (min.)
3500 A
Adjustment range (amperage)
3500 - 7000 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit breaker 3VA5 UL Frame 800 Breaking capacity Class C 100kA @ 480 V 4-pin

Our service for you

Technical specifications

Product type

Circuit breaker

Type

3VA5570-7EC46-2AA0

Amperage adjustment range (min.)

3500 A

Amperage adjustment range (max.)

7000 A

Adjustment range (amperage)

3500 - 7000 A

No. of pins

4-pin

Switching voltage (max.)

480 V AC

Breaking capacity rating

C

OCR type

TM230

Content

1 pc(s)

RoHS-compliant

Yes

0

0

700 A

4

0

183 W

IP40

Rocker lever

110 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872446 Siemens 3VA5570-7EC46-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 3500 - 7000 A Switching voltage (max.):

User & Safety Instructions

User & Safety Instructions 2872446 Siemens 3VA5570-7EC46-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 3500 - 7000 A Switching voltage (max.):

Description

Circuit breaker 3VA5 UL FRAME 800 switch capacity class C 100kA @ 480 V 4-pin, system protection TM230, FTAM, In=700A overload protection IR=700A fixed set Short circuit protection II=5...10 x In N-conductor unprotected cable connection on both sides

This text is machine translated.

What kind of Circuit Breakers are you looking for?