
Number
Total (€ 503.36 / piece)
€ 503.36
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Motor
- Type
3VA9267-0HA10
- Control voltage (min.)
24 V DC
- Control voltage (max.)
60 V DC
- Control voltage range
24 - 60 V DC
- Switching voltage (max.)
60 V DC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
132 mm
- Width
104.6 mm
- Height
75 mm
- Dim
(W x H x D) 104.6 x 75 x 132 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722810 Siemens 3VA9267-0HA10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 104.6 x 75 x 132 mm Piece
User & Safety Instructions
User & Safety Instructions 1722810 Siemens 3VA9267-0HA10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 104.6 x 75 x 132 mm Piece
Description
motor operator 24-60 V DC accessory for: 3VA2 100/160/250 "Motorized operating mechanisms for 3VA molded-case circuit breakers. Motorized operating mechanisms allow for convenient remote switching of the 3VA molded-case circuit breaker, using distributed I/O for example. Key features of these accessory components: 1. Remote switching of molded-case circuit breaker via motorized operating mechanisms. 2. Flexible control options with different voltage versions 42 to 60 V AC, 110 to 230 V AC










