• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9908-0BB16 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

1/2
Image similar
Product type
Trigger
Type
3VA9908-0BB16
Control voltage (max.)
250 V DC
Control voltage range
250 V DC (max)
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RCCB, 2-pole, type AC, In: 80 A, 30 mA, Un AC: 230 V

Our service for you

Technical specifications

Product type

Trigger

Type

3VA9908-0BB16

Control voltage (max.)

250 V DC

Control voltage range

250 V DC (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Depth

28.8 mm

Width

25.7 mm

Height

65.1 mm

Dim

(W x H x D) 25.7 x 65.1 x 28.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1724860 Siemens 3VA9908-0BB16 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

User & Safety Instructions

User & Safety Instructions 1724860 Siemens 3VA9908-0BB16 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

Description

Residual current operated circuit breaker, 2-pole, Type AC, In: 80 A, 30 mA, Un AC: 230 V, N left The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)