• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0BL20 Trigger 1 pc(s) Switching voltage (max.): 600 V AC (W x H x D) 25.7 x 65.1 x 31.2 mm

1/2
Image similar
Product type
Trigger
Type
3VA9988-0BL20
Switching voltage (max.)
600 V AC
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit signaling switch changeover contacts type HQ (7 mm) accessory for: 3VA1250.

Our service for you

Technical specifications

Product type

Trigger

Type

3VA9988-0BL20

Switching voltage (max.)

600 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Depth

31.2 mm

Width

25.7 mm

Height

65.1 mm

Dim

(W x H x D) 25.7 x 65.1 x 31.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1721545 Siemens 3VA9988-0BL20 Trigger 1 pc(s) Switching voltage (max.): 600 V AC (W x H x D) 25.7 x 65.1 x 31.2 mm

User & Safety Instructions

User & Safety Instructions 1721545 Siemens 3VA9988-0BL20 Trigger 1 pc(s) Switching voltage (max.): 600 V AC (W x H x D) 25.7 x 65.1 x 31.2 mm

Description

short circuit alarm switch changeover contacts type HQ (7mm) accessory for 3VA1 250 Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a multitude of use cases. Thanks to the color and mechanical coding, all components can be installed with failsafe and are consistent across all ranges of the 3VA molded-case circuit breaker. Key features of these accessory components: 1. Flexible use in a wide range of applications. 2. Color coding and physical coding for error-free installation in the accessory pockets of the molded-case circuit breaker. 3. Standard internal accessories for 3VA molded case circuit breakers. 4. Available internal accessories: Auxiliary switches, leading auxiliary switches, tripped and short-circuit signaling switches (3VA1 only), auxiliary trip units (voltage, residual current, undervoltage and universal release), cylinder lock. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)