• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0BL31 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm

1/2
Image similar
Product type
Trigger
Type
3VA9988-0BL31
Control voltage (min.)
48 V AC
Control voltage (max.)
60 V AC
Control voltage range
48 - 60 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trigger

Type

3VA9988-0BL31

Control voltage (min.)

48 V AC

Control voltage (max.)

60 V AC

Control voltage range

48 - 60 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Depth

31.2 mm

Width

25.7 mm

Height

65.1 mm

Dim

(W x H x D) 25.7 x 65.1 x 31.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1721546 Siemens 3VA9988-0BL31 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm

User & Safety Instructions

User & Safety Instructions 1721546 Siemens 3VA9988-0BL31 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm

Description

extension cable COM060 0,8 m accessory for: 3VA-line Communication for 3VA molded-case circuit breakers. The 3VA molded case circuit breaker uses an innovative, modern communication concept. This concept is based on the COM100 or COM800 breaker data server, which can link up to eight molded case circuit breakers to different bus systems. This allows plants to transfer relevant data such as energy and diagnostic information to a higher-level automation system for processing. Key features of these accessory components: 1. Integrated metering function in series 8 ETUs enables energy data acquisition without additional external measuring transformers. 2. The COM800 breaker data server provides a cost-efficient communication interface for up to 8 3VA2 molded-case circuit breakers. 3. Integrated Modbus TCP interface (COM800/COM100). 3. Expansion modules available for COM800/COM100 breaker data server for connection to PROFINET, PROFIBUS, Modbus RTU. 4. Universal S0 interface for the output of energy pulses. 6. Status and measured values of up to 8 molded-case circuit breakers displayed in the cubicle door with DSP800. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)