• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3ZY1212-2EA00 3ZY12122EA00 Connectors

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Device connector for motor starter 3RM1Width 22.5 mm for the electrical connection of SIRIUS devices in industrial DIN rail housing
Product type

Connectors

Manufacturer part #

3ZY12122EA00

Type

3ZY1212-2EA00

Dim

(L x W x H) 22.5 x 22.5 x 11.6 mm

Width

22.5 mm

Height

11.6 mm

Length

22.5 mm

Depth

30 mm

Connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1420021 Siemens 3ZY1212-2EA00 3ZY12122EA00 Connectors

User & Safety Instructions

User & Safety Instructions 1420021 Siemens 3ZY1212-2EA00 3ZY12122EA00 Connectors

Description

Device connector for 3RM1 motor starters Width 22.5 mm for electrical connection of SIRIUS devices in the SIRIUS relay industrial DIN rail housing - a program for all applications.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)