
1/2
Bell transformer
DIN rail
230 V
8 V AC
12 V AC
1 A
12+12 V/8 W
Grey
8/ 12 V
1 A/0.6 A
Top-hat rail
230 V/50 Hz
36
64 mm
Standard bell ringing transformer
FALSE
TRUE
1 A
90 m
8 W
2
TRUE
230 V
8 V
12 V
1 A
0.6 A
TRUE
5.7 W
yes
Datasheet 551991 Siemens 4AC32081 Bell transformer 8 V AC, 12 V AC 1 A
User & Safety Instructions 551991 Siemens 4AC32081 Bell transformer 8 V AC, 12 V AC 1 A