• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM23424TN000EB0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 25 VA 1.04 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 242 V, 230 V, 218 V
  • 1 x 24 V
  • 1.04 A
  • 25 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

24 V

Output current

1.04 A

No. of outputs

1 x

No. of inputs

1 x

25 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

CEE 7/16 CEE plug

Width

62 mm

Height

79 mm

Length

78 mm

Dim

(L x W x H) 78 x 62 x 79 mm

Output voltage (number x voltage)

1 x 24 V

Design type

EI 60/20

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

DIN rail

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM2342-4TN00-0EB0

Max. ambient temperature

+40 °C

Efficiency

0.74 %

62

79 mm

78 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

25 W

FALSE

FALSE

B

FALSE

17.6 %

25 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732160 Siemens 4AM23424TN000EB0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 25 VA 1.04 A

User & Safety Instructions

User & Safety Instructions 1732160 Siemens 4AM23424TN000EB0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 25 VA 1.04 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,025 /0 UPRI(V):230+/-5% USEC(V):24 ISEC(A):1,04 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:MOUNTING RAILS EN 61558-2-6 UL/CSA-RECOGNIZED SAFETY ISOLATING TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)