Image similar
Isolation transformer
24 V
0.595 A
1 x
1 x
25 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
62 mm
79 mm
78 mm
(L x W x H) 78 x 62 x 79 mm
1 x 24 V
EI 60/20
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM2342-5AV00-0EA0
+40 °C
0.74 %
62
79 mm
78 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
17.6 %
25 VA
yes
Datasheet 1699437 Siemens 4AM23425AV000EA0 Isolation transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 25 VA 0.595 A
User & Safety Instructions 1699437 Siemens 4AM23425AV000EA0 Isolation transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 25 VA 0.595 A