Image similar
Autotransformer
110 V
0.57 A
1 x
1 x
63 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
86 mm
98 mm
90 mm
(L x W x H) 90 x 86 x 98 mm
1 x 110 V
EI 84/28
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED
Yes
IP00
4AM3242-5AJ10-0FA0
+40 °C
0.85 %
86
98 mm
90 mm
Other
IP00
FALSE
63 W
FALSE
FALSE
B
FALSE
8.4 %
yes
Datasheet 1732174 Siemens 4AM32425AJ100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 110 V 63 VA 0.57 A
User & Safety Instructions 1732174 Siemens 4AM32425AJ100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 110 V 63 VA 0.57 A