• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM32425LT100FA0 Autotransformer 1 x 693 V, 660 V, 627 V 1 x 230 V 63 VA 0.27 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 693 V, 660 V, 627 V
  • 1 x 230 V
  • 0.27 A
  • 63 VA

Our service for you

Technical specifications

  • Proof of Suitability: CE
Product type

Autotransformer

Output voltage

230 V

Output current

0.27 A

No. of outputs

1 x

No. of inputs

1 x

63 VA

Input voltage

693 V

660 V

627 V

Connection

Screws

CEE 7/16 CEE plug

Width

86 mm

Height

98 mm

Length

90 mm

Dim

(L x W x H) 90 x 86 x 98 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 84/28

Input voltage (number x voltage)

1 x 693 V, 660 V, 627 V

Frequency

50-60 Hz

Content

1 pc(s)

Mounting type

Screw fastening

DIN rail

Test mark

CE

RoHS-compliant

Yes

Protection class

IP00

Type

4AM3242-5LT10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.85 %

86

98 mm

90 mm

Other

IP00

FALSE

63 W

FALSE

FALSE

B

FALSE

8.4 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732184 Siemens 4AM32425LT100FA0 Autotransformer 1 x 693 V, 660 V, 627 V 1 x 230 V 63 VA 0.27 A

User & Safety Instructions

User & Safety Instructions 1732184 Siemens 4AM32425LT100FA0 Autotransformer 1 x 693 V, 660 V, 627 V 1 x 230 V 63 VA 0.27 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,04 /0 UPRI(V):230+/-5% USEC(V):24 ISEC(A):1,67 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-6 UL/CSA-RECOGNIZED SAFETY ISOLATING TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)