Image similar
Autotransformer
230 V
0.274 A
1 x
1 x
63 VA
725 V
690 V
655 V
Screws
CEE 7/16 CEE plug
86 mm
98 mm
90 mm
(L x W x H) 90 x 86 x 98 mm
1 x 230 V
EI 84/28
1 x 725 V, 690 V, 655 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
CE
Yes
IP00
4AM3242-5MT10-0FA0
+40 °C
40 °C
0.85 %
86
98 mm
90 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
8.19 %
63 VA
not relevant
Datasheet 1732185 Siemens 4AM32425MT100FA0 Autotransformer 1 x 725 V, 690 V, 655 V 1 x 230 V 63 VA 0.274 A
User & Safety Instructions 1732185 Siemens 4AM32425MT100FA0 Autotransformer 1 x 725 V, 690 V, 655 V 1 x 230 V 63 VA 0.274 A