• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM34424TV000EA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 42 V 100 VA 2.38 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 242 V, 230 V, 218 V
  • 1 x 42 V
  • 2.38 A
  • 100 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Autotransformer

Output voltage

42 V

Output current

2.38 A

No. of outputs

1 x

No. of inputs

1 x

100 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

CEE 7/16 CEE plug

Width

86 mm

Height

98 mm

Length

102 mm

Dim

(L x W x H) 102 x 86 x 98 mm

Output voltage (number x voltage)

1 x 42 V

Design type

EI 84/42

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

DIN rail

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM3442-4TV00-0EA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.86 %

86

98 mm

102 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

100 W

FALSE

FALSE

B

FALSE

7.7 %

100 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751664 Siemens 4AM34424TV000EA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 42 V 100 VA 2.38 A

User & Safety Instructions

User & Safety Instructions 1751664 Siemens 4AM34424TV000EA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 42 V 100 VA 2.38 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,04 /0 UPRI(V):400+/-5% USEC(V):230 ISEC(A):0,17 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-4 UL/CSA-RECOGNIZED ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)