Image similar
Autotransformer
110 V
0.909 A
1 x
1 x
100 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
86 mm
98 mm
102 mm
(L x W x H) 102 x 86 x 98 mm
1 x 110 V
EI 84/42
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM3442-5AJ10-0FA0
+40 °C
40 °C
0.86 %
86
98 mm
102 mm
Other
IP00
FALSE
100 W
FALSE
FALSE
B
FALSE
8.53 %
yes
Datasheet 1751668 Siemens 4AM34425AJ100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 110 V 100 VA 0.909 A
User & Safety Instructions 1751668 Siemens 4AM34425AJ100FA0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 110 V 100 VA 0.909 A