Image similar
Autotransformer
24 V
5.86 A
1 x
1 x
145 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
244 mm
245 mm
230 mm
(L x W x H) 230 x 244 x 245 mm
1 x 24 V
EI 96/44
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
Screw fastening
DIN rail
cRUus
Yes
IP23
+/- 5% input voltage terminal
4AM3842-4TN00-0EC0
+50 °C
0.86 %
244
245 mm
230 mm
FALSE
Other
IP23
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
7.7 %
145 VA
not relevant
Datasheet 1751683 Siemens 4AM38424TN000EC0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 24 V 145 VA 5.86 A
User & Safety Instructions 1751683 Siemens 4AM38424TN000EC0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 24 V 145 VA 5.86 A