• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM38425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 160 VA 0.7 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACC. F. VL400, PLUG-IN SOCKET KIT

  • 1 x 462 V, 440 V, 418 V
  • 1 x 230 V
  • 0.7 A
  • 160 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

0.7 A

No. of outputs

1 x

No. of inputs

1 x

160 VA

Input voltage

462 V

440 V

418 V

Connection

Screws

CEE 7/16 CEE plug

Width

98 mm

Height

106 mm

Length

104 mm

Dim

(L x W x H) 104 x 98 x 106 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 96/44

Input voltage (number x voltage)

1 x 462 V, 440 V, 418 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

DIN rail

Test mark

cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM3842-5CT10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.86 %

98

106 mm

104 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

160 W

FALSE

FALSE

B

FALSE

7.92 %

160 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705729 Siemens 4AM38425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 160 VA 0.7 A

User & Safety Instructions

User & Safety Instructions 1705729 Siemens 4AM38425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 160 VA 0.7 A

Description

accessory for VL400, accessory conductor for plug In socket

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)