Image similar
Transformer
230 V
115 V
1 x
1 x
160 VA
440 V
400 V
230 V
Screws
CEE 7/16 CEE plug
98 mm
106 mm
104 mm
(L x W x H) 104 x 98 x 106 mm
1 x 230 V, 115 V
EI 96/44
1 x 440 V, 400 V, 230 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED. cRUus
IP00
4AM3842-8MD40-0FA0
+40 °C
40 °C
0.86 %
not relevant
Datasheet 1698705 Siemens 4AM38428MD400FA0 Transformer 1 x 440 V, 400 V, 230 V 1 x 230 V, 115 V 160 VA
User & Safety Instructions 1698705 Siemens 4AM38428MD400FA0 Transformer 1 x 440 V, 400 V, 230 V 1 x 230 V, 115 V 160 VA