Image similar
Transformer
24 V
10.4 A
1 x
1 x
250 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
98 mm
106 mm
118 mm
(L x W x H) 118 x 98 x 106 mm
1 x 24 V
EI 96/58
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED
Yes
IP00
4AM4042-5AN00-0EA0
+40 °C
0.89 %
98
106 mm
118 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
250 W
FALSE
FALSE
B
FALSE
6.52 %
250 VA
not relevant
Datasheet 1751869 Siemens 4AM40425AN000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 250 VA 10.4 A
User & Safety Instructions 1751869 Siemens 4AM40425AN000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 250 VA 10.4 A