• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM46425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 400 VA 1.74 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRAFO SITAS PH1 PN PN(S6)(KVA):0,4 1,44

  • 1 x 725 V, 690 V, 655 V
  • 1 x 230 V
  • 1.74 A
  • 400 VA

Technical specifications

  • Proof of Suitability: CE
Product type

Transformer

Output voltage

230 V

Output current

1.74 A

No. of outputs

1 x

No. of inputs

1 x

400 VA

Input voltage

725 V

690 V

655 V

Connection

Screws

CEE 7/16 CEE plug

Width

122 mm

Height

121 mm

Length

114 mm

Dim

(L x W x H) 114 x 122 x 121 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 120/52

Input voltage (number x voltage)

1 x 725 V, 690 V, 655 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

CE

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4642-5MT10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.91 %

122

121 mm

114 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

400 W

FALSE

FALSE

B

FALSE

4.4 %

400 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753354 Siemens 4AM46425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 400 VA 1.74 A

User & Safety Instructions

User & Safety Instructions 1753354 Siemens 4AM46425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 400 VA 1.74 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,4 /1,44 UPRI(V):690+/-5% USEC(V):230 ISEC(A):1,74 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)