• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM48425AN000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 500 VA 20.8 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 24 V
  • 20.8 A
  • 500 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

24 V

Output current

20.8 A

No. of outputs

1 x

No. of inputs

1 x

500 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

122 mm

Height

121 mm

Length

134 mm

Dim

(L x W x H) 134 x 122 x 121 mm

Output voltage (number x voltage)

1 x 24 V

Design type

EI 120/72

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

Screw fastening

Test mark

cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4842-5AN00-0EA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.91 %

122

121 mm

134 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

500 W

FALSE

FALSE

B

FALSE

3.8 %

500 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753372 Siemens 4AM48425AN000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 500 VA 20.8 A

User & Safety Instructions

User & Safety Instructions 1753372 Siemens 4AM48425AN000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 500 VA 20.8 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,5 /2 UPRI(V):440+/-5% USEC(V):230 ISEC(A):2,17 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)