Image similar
Transformer
230 V
2.17 A
1 x
1 x
500 VA
462 V
440 V
418 V
Screws
CEE 7/16 CEE plug
122 mm
121 mm
134 mm
(L x W x H) 134 x 122 x 121 mm
1 x 230 V
EI 120/72
1 x 462 V, 440 V, 418 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM4842-5CT10-0FA0
+40 °C
0.91 %
122
121 mm
134 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
500 W
FALSE
FALSE
B
FALSE
3.8 %
500 VA
yes
Datasheet 1753378 Siemens 4AM48425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 500 VA 2.17 A
User & Safety Instructions 1753378 Siemens 4AM48425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 500 VA 2.17 A