
Number
Total (€ 405.00 / piece)
€ 405.00
incl. VAT
14-day return policy included
Highlights & Details
VACUUM INTERRUPTER
- 1 x 725 V, 690 V, 655 V
- 1 x 230 V
- 2.17 A
- 500 VA
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
230 V
- Output current
2.17 A
- No. of outputs
1 x
- No. of inputs
1 x
500 VA
- Input voltage
725 V
690 V
655 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
122 mm
- Height
121 mm
- Length
134 mm
- Dim
(L x W x H) 134 x 122 x 121 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 120/72
- Input voltage (number x voltage)
1 x 725 V, 690 V, 655 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
CE
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4842-5MT10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.91 %
122
121 mm
134 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
500 W
FALSE
FALSE
B
FALSE
4.44 %
500 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699018 Siemens 4AM48425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 500 VA 2.17 A
Datasheet 1699018 Siemens 4AM48425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 500 VA 2.17 A
User & Safety Instructions
User & Safety Instructions 1699018 Siemens 4AM48425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 500 VA 2.17 A
Description
Vacuum interrupters for 3TF69 consists of 3 vacuum interrupters with add-on parts






























