Image similar
Transformer
230 V
2.17 A
1 x
1 x
500 VA
725 V
690 V
655 V
Spring-loaded heavy duty connector
122 mm
121 mm
134 mm
(L x W x H) 134 x 122 x 121 mm
1 x 230 V
EI 120/72
1 x 725 V, 690 V, 655 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
CE
Yes
IP00
4AM4842-5MT10-0FA1
+40 °C
0.91 %
122
121 mm
134 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.8 %
500 VA
yes
Datasheet 1754002 Siemens 4AM48425MT100FA1 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 500 VA 2.17 A
User & Safety Instructions 1754002 Siemens 4AM48425MT100FA1 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 500 VA 2.17 A