Image similar
Transformer
230 V
2.3 A
1 x
1 x
535 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
244 mm
245 mm
230 mm
(L x W x H) 230 x 244 x 245 mm
1 x 230 V
EI 150/48
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP23
4AM5242-5AT10-0FC0
+50 °C
50 °C
0.92 %
244
245 mm
230 mm
FALSE
Other
IP23
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.7 %
535 VA
yes
Datasheet 1754017 Siemens 4AM52425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 535 VA 2.3 A
User & Safety Instructions 1754017 Siemens 4AM52425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 535 VA 2.3 A