Image similar
Transformer
230 V
2.74 A
1 x
1 x
630 VA
462 V
440 V
418 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
110 mm
(L x W x H) 110 x 152 x 144 mm
1 x 230 V
EI 150/48
1 x 462 V, 440 V, 418 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM5242-5CT10-0FA0
+40 °C
40 °C
0.92 %
152
144 mm
110 mm
Other
IP00
FALSE
630 W
FALSE
FALSE
B
FALSE
3.7 %
not relevant
Datasheet 1754019 Siemens 4AM52425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 630 VA 2.74 A
User & Safety Instructions 1754019 Siemens 4AM52425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 630 VA 2.74 A